Part Details for HDAC7542ABID by Signal Processing Technologies
Results Overview of HDAC7542ABID by Signal Processing Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HDAC7542ABID Information
HDAC7542ABID by Signal Processing Technologies is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for HDAC7542ABID
HDAC7542ABID CAD Models
HDAC7542ABID Part Data Attributes
|
HDAC7542ABID
Signal Processing Technologies
Buy Now
Datasheet
|
Compare Parts:
HDAC7542ABID
Signal Processing Technologies
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.5us Settling Time, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL PROCESSING TECHNOLOGIES | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 7 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HDAC7542ABID
This table gives cross-reference parts and alternative options found for HDAC7542ABID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDAC7542ABID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7542AQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, CDIP16, CERDIP-16 | HDAC7542ABID vs AD7542AQ |
MP7542GTD/883 | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | HDAC7542ABID vs MP7542GTD/883 |
MP7542SD/883 | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | HDAC7542ABID vs MP7542SD/883 |
MP7542JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, | HDAC7542ABID vs MP7542JN |
MX7542GKN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | HDAC7542ABID vs MX7542GKN |
MP7542SD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | HDAC7542ABID vs MP7542SD |
AD7542AD | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP16, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-16, Digital to Analog Converter | HDAC7542ABID vs AD7542AD |
MP7542AD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, CDIP16, | HDAC7542ABID vs MP7542AD |
HDAC7542ABMD | Signal Processing Technologies | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.5us Settling Time, CDIP16, | HDAC7542ABID vs HDAC7542ABMD |
AD7542GKN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, 0.25us Settling Time, PDIP16, PLASTIC, DIP-16 | HDAC7542ABID vs AD7542GKN |