Part Details for HD74HC14FPEL-E by Renesas Electronics Corporation
Results Overview of HD74HC14FPEL-E by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC14FPEL-E Information
HD74HC14FPEL-E by Renesas Electronics Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HD74HC14FPEL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Cytech Systems Limited | 141 |
|
RFQ |
Part Details for HD74HC14FPEL-E
HD74HC14FPEL-E CAD Models
HD74HC14FPEL-E Part Data Attributes
|
HD74HC14FPEL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC14FPEL-E
Renesas Electronics Corporation
IC,LOGIC GATE,HEX INVERTER,HC-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
HD74HC14FPEL-E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for HD74HC14FPEL-E is 2V to 6V, with a typical voltage of 5V.
-
When the input pins are not in use, they should be tied to VCC or GND through a resistor to prevent floating inputs and unwanted oscillations.
-
The maximum frequency of operation for HD74HC14FPEL-E is 10 MHz, but it can vary depending on the operating voltage and load conditions.
-
Yes, HD74HC14FPEL-E can be used in a 3.3V system, but the output voltage will be limited to 3.3V, and the input voltage threshold may be affected.
-
To ensure reliable operation of HD74HC14FPEL-E in high-temperature environments, it is recommended to follow the recommended operating temperature range (-40°C to 125°C), and to use a heat sink or thermal management system to prevent overheating.