Part Details for HD74HC14FP by Renesas Electronics Corporation
Results Overview of HD74HC14FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74HC14FP Information
HD74HC14FP by Renesas Electronics Corporation is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for HD74HC14FP
HD74HC14FP CAD Models
HD74HC14FP Part Data Attributes
|
HD74HC14FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74HC14FP
Renesas Electronics Corporation
HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.06 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for HD74HC14FP
This table gives cross-reference parts and alternative options found for HD74HC14FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC14FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC14FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | HD74HC14FP vs HD74HC14FP-EL |
HD74HC14FPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, SOP-14 | HD74HC14FP vs HD74HC14FPEL |
HD74HC14FP-E | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DA | HD74HC14FP vs HD74HC14FP-E |
SN74HC14NSLE | Texas Instruments | Check for Price | Hex Schmitt-Trigger Inverters 14-SO -40 to 85 | HD74HC14FP vs SN74HC14NSLE |
SN74HC14NSRG4 | Texas Instruments | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | HD74HC14FP vs SN74HC14NSRG4 |
MC74HC14AFELG | onsemi | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | HD74HC14FP vs MC74HC14AFELG |
SN74HC14NSR | Texas Instruments | Check for Price | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 85 | HD74HC14FP vs SN74HC14NSR |
TC74HC14AF-TP2EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | HD74HC14FP vs TC74HC14AF-TP2EL |
MC74HC14AFG | onsemi | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 | HD74HC14FP vs MC74HC14AFG |
TC74HC14AF-TP2 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | HD74HC14FP vs TC74HC14AF-TP2 |