Part Details for HD74AC125P by Hitachi Ltd
Results Overview of HD74AC125P by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD74AC125P Information
HD74AC125P by Hitachi Ltd is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for HD74AC125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,4-BIT,AC-CMOS,DIP,14PIN,PLASTIC | 25 |
|
$0.5400 / $0.9000 | Buy Now |
Part Details for HD74AC125P
HD74AC125P CAD Models
HD74AC125P Part Data Attributes
|
HD74AC125P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74AC125P
Hitachi Ltd
Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74AC125P
This table gives cross-reference parts and alternative options found for HD74AC125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74AC125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74AC125PC | National Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14 | HD74AC125P vs 74AC125PC |
74AC125PC | Texas Instruments | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | HD74AC125P vs 74AC125PC |
74AC125PC_NL | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | HD74AC125P vs 74AC125PC_NL |
HD74AC125P | Renesas Electronics Corporation | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, DIP-14 | HD74AC125P vs HD74AC125P |
MC74AC125N | onsemi | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | HD74AC125P vs MC74AC125N |
74AC125PC | Rochester Electronics LLC | Check for Price | Bus Driver, AC Series, 4-Func, 1-Bit, True Output, CMOS, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-14 | HD74AC125P vs 74AC125PC |
74AC125B | STMicroelectronics | Check for Price | AC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | HD74AC125P vs 74AC125B |