-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD6417145F50V by Renesas Electronics Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HD6417145F50V-ND
|
DigiKey | IC MCU 32BIT ROMLESS 144LQFP Min Qty: 120 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$17.3873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD6417145F50V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD6417145F50V
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 22 | |
Bit Size | 32 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Number of I/O Lines | 106 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The recommended operating voltage range for HD6417145F50V is 4.5V to 5.5V, with a typical voltage of 5V.
The HD6417145F50V has an internal clock oscillator, but it can also be driven by an external clock signal. The recommended clock frequency is 12 MHz, and the clock signal should be connected to the XIN pin.
The HD6417145F50V can support a maximum clock frequency of 24 MHz, but the recommended frequency is 12 MHz for optimal performance and power consumption.
To configure the HD6417145F50V for low-power operation, you can use the power-down mode (PD) or the stop mode (STP). These modes can be enabled by setting the corresponding bits in the Power Control Register (PCR). Additionally, you can reduce the clock frequency and disable unnecessary peripherals to minimize power consumption.
The maximum current consumption of the HD6417145F50V depends on the operating frequency and voltage. At 5V and 12 MHz, the typical current consumption is around 15 mA, but it can be as high as 30 mA in certain conditions.