Part Details for HD6090K by Crydom Inc
Results Overview of HD6090K by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD6090K Information
HD6090K by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HD6090K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8063
|
Newark | Ssr Relay, Panel Mount, Ip00, 660Vac/90A, Dc In, |Sensata/crydom HD6090K RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.0000 | Buy Now |
DISTI #
CC2478-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$126.0502 / $138.6500 | Buy Now |
DISTI #
70733254
|
RS | PM IP00 SSR, 660VAC/90A, DC In, RN Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$112.0300 / $140.0400 | RFQ |
DISTI #
CRYHD6090K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$137.6700 / $163.0200 | Buy Now |
DISTI #
85922079
|
Verical | Solid State Relay 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 22 |
|
$161.3951 / $201.0111 | Buy Now |
DISTI #
HD6090K
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, HA/HD60, IP00 Min Qty: 1 | 0 |
|
$98.0600 / $107.8500 | RFQ |
DISTI #
HD6090K
|
IBS Electronics | HD6090K by CRYDOM is a solid state relay rated for 90A at 600VAC, panel mount, zero-crossing switching, with LED input status indicator, suitable for industrial automation and motor control applications. Min Qty: 1 Package Multiple: 1 | 23 |
|
$178.9710 / $211.9260 | Buy Now |
DISTI #
000000000005536560
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 1 | 0 |
|
$117.9300 / $128.3400 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Zero Voltage Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant |
23 In Stock |
|
$137.6700 / $163.0200 | Buy Now |
Part Details for HD6090K
HD6090K CAD Models
HD6090K Part Data Attributes
HD6090K Frequently Asked Questions (FAQ)
-
Crydom recommends using a heatsink with a thermal resistance of 1°C/W or less, such as the Aavid Thermalloy 51782B or equivalent, to ensure proper thermal management and prevent overheating.
-
Yes, the HD6090K is designed to withstand high-vibration environments, but it's recommended to follow proper mounting and installation procedures to ensure reliable operation. Crydom recommends using a vibration-dampening material, such as a silicone adhesive, to secure the device to the heatsink.
-
The HD6090K can handle surge currents up to 10 times the rated current for a duration of 10ms, but it's recommended to use a surge protector or current limiter to prevent damage from excessive surge currents.
-
The HD6090K is designed to operate in a dry environment, but it can be used in humid or wet environments with proper protection. Crydom recommends using a conformal coating or potting compound to protect the device from moisture and humidity.
-
Crydom recommends using a minimum of 18 AWG wire and a connector with a current rating of at least 10A, such as the Molex 43020-0400 or equivalent, to ensure reliable connections and prevent overheating.