Part Details for HD6090K-10 by Sensata Technologies
Results Overview of HD6090K-10 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD6090K-10 Information
HD6090K-10 by Sensata Technologies is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HD6090K-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-HD6090K-10
|
Mouser Electronics | Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs RoHS: Compliant | 0 |
|
$133.5600 / $136.9300 | Order Now |
DISTI #
30541064
|
Verical | Solid State Relay 12mA 32V DC-IN 90A 660V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$120.0700 / $129.6800 | Buy Now |