Part Details for HD6090K-10 by Crydom Inc
Results Overview of HD6090K-10 by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD6090K-10 Information
HD6090K-10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HD6090K-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8064
|
Newark | Ssr Relay Panel Mount Ip00 660Vac/90A Dc In |Sensata/crydom HD6090K-10 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$160.2100 | Buy Now |
DISTI #
2266-HD6090K-10-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
49 In Stock |
|
$128.0500 / $138.2900 | Buy Now |
DISTI #
HD6090K-10-ND
|
DigiKey | SSR RELAY SPST-NO 90A 48-660V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.1310 | Buy Now |
DISTI #
70955558
|
RS | SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$151.0300 | RFQ |
DISTI #
CRYHD6090K-10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant |
49 Partner Stock |
|
$118.8900 / $156.4000 | Buy Now |
DISTI #
HD6090K-10
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 90A, 48÷660VAC, HA/HD60, IP00 Min Qty: 1 | 0 |
|
$99.6900 / $109.6500 | RFQ |
DISTI #
000000000005536561
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC Min Qty: 1 | 0 |
|
$122.4600 / $133.2600 | Buy Now |
|
Master Electronics | Solid State Relay - 4-32 VDC Control Voltage Range - 90 A Maximum Load Current - 48-660 VAC Operating Voltage Range - Instantaneous Turn-On - Hex Standoffs - Panel Mount. RoHS: Compliant |
49 Partner Stock |
|
$118.8900 / $156.4000 | Buy Now |