-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD3SS3415RUAT by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41415-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 42WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17142 In Stock |
|
$1.1275 / $2.4000 | Buy Now |
DISTI #
595-HD3SS3415RUAT
|
Mouser Electronics | PCI Interface IC 4-Channel High-Perf 10Gbps Diff Switch A 595-HD3SS3415RUAR RoHS: Compliant | 864 |
|
$1.1200 / $2.4000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 147 |
|
RFQ | |
|
Cytech Systems Limited | IC MUX 2:1 8 OHM 42WQFN | 4750 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 6504 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3415RUAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3415RUAT
Texas Instruments
3.3-V PCI Express 3.0, USB 3.1 4-channel analog differential switch 42-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QFN-42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.085 ns | |
Switch-on Time-Max | 0.085 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a common mode filter or a ferrite bead to reduce EMI.
The HD3SS3415RUAT requires a 1.8V to 3.3V power supply. Ensure that the power supply is stable and clean. Power sequencing is not critical, but it's recommended to power up the VCC pin first, followed by the VCCIO pin.
The HD3SS3415RUAT supports data transfer rates up to 10 Gbps. However, the actual data transfer rate may be limited by the system's bandwidth, signal integrity, and PCB design.
Use an oscilloscope to check the signal integrity and eye diagrams. Verify that the power supply is stable and clean. Check the PCB design and layout for any signal integrity issues. Use a logic analyzer to debug the data transfer protocol.
Yes, the HD3SS3415RUAT has a maximum junction temperature of 125°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Avoid blocking the airflow around the device.