-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD3SS3412RUAR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36588-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 42WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
747 In Stock |
|
$1.1262 / $2.2400 | Buy Now |
DISTI #
595-HD3SS3412RUAR
|
Mouser Electronics | PCI Interface IC 4 Ch Diff Switch A 595-HD3SS3412RUAT RoHS: Compliant | 5904 |
|
$1.1500 / $2.2400 | Buy Now |
|
LCSC | 4 12Gbps QFN-42(3.5x9) Interface - PCIs / PCIEs ROHS | 103 |
|
$2.2544 / $2.9496 | Buy Now |
|
Win Source Electronics | IC MUX 2:1 8 OHM 42WQFN | 150000 |
|
$1.2630 / $1.8944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3412RUAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3412RUAR
Texas Instruments
3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | WQFN-42 | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
JESD-30 Code | R-PQCC-N42 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Off-state Isolation-Nom | 19 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC42,.14X.35,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.0036 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 250 ns | |
Switch-on Time-Max | 250 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3412RUAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3412RUAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD3SS3412RUAT | Texas Instruments | $1.3108 | 3.3-V, 4-channel analog differential switch 42-WQFN 0 to 70 | HD3SS3412RUAR vs HD3SS3412RUAT |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power planes. Use a common mode filter or a ferrite bead to reduce EMI.
The HD3SS3412RUAR requires a 1.8V to 3.3V power supply. Ensure that the power supply is stable and clean. Power sequencing is not critical, but it's recommended to power up the VCC pin first, followed by the VIO pin.
The HD3SS3412RUAR supports data transfer rates up to 10 Gbps.
To configure the HD3SS3412RUAR for USB 3.2 Gen 2 operation, set the MODE pin to '1' and the SPEED pin to '0'. Ensure that the device is powered by a 3.3V supply and that the VIO pin is tied to the 1.8V supply.
A 45-ohm series resistor and a 50-ohm shunt resistor are recommended for termination. The series resistor should be placed close to the transmitter, and the shunt resistor should be placed close to the receiver.