Part Details for HD1-6409-9 by Rochester Electronics LLC
Results Overview of HD1-6409-9 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HD1-6409-9 Information
HD1-6409-9 by Rochester Electronics LLC is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for HD1-6409-9
HD1-6409-9 CAD Models
HD1-6409-9 Part Data Attributes
|
HD1-6409-9
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HD1-6409-9
Rochester Electronics LLC
DATACOM, MANCHESTER ENCODER/DECODER, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |