Part Details for HCTL-2032 by Broadcom Limited
Results Overview of HCTL-2032 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCTL-2032 Information
HCTL-2032 by Broadcom Limited is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HCTL-2032
HCTL-2032 CAD Models
HCTL-2032 Part Data Attributes
|
HCTL-2032
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCTL-2032
Broadcom Limited
Interface Circuit, CMOS, PDIP32, PLASTIC, DIP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC, DIP-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 41.91 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HCTL-2032
This table gives cross-reference parts and alternative options found for HCTL-2032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCTL-2032 | Agilent Technologies Inc | Check for Price | Interface Circuit, CMOS, PDIP32, PLASTIC, DIP-32 | HCTL-2032 vs HCTL-2032 |
HCTL-2032 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode filter or a ferrite bead to reduce EMI.
-
Use a heat sink or a thermal pad to dissipate heat. Ensure good airflow around the device. Consider using a thermal interface material to improve heat transfer. Operate the device within the recommended temperature range (0°C to 70°C).
-
Power up the VCC pin first, followed by the VEE pin. Ensure that the VCC pin is powered up before the VEE pin reaches its operating voltage. This prevents latch-up and ensures reliable operation.
-
Check the clock output frequency and amplitude using an oscilloscope. Verify that the clock input is within the recommended frequency range (25 MHz to 200 MHz). Check for noise or jitter on the clock input. Ensure that the clock output is properly terminated.
-
Use a 50-ohm transmission line or a controlled impedance PCB trace to drive the output. Use a series resistor (e.g., 22 ohms) to match the output impedance to the transmission line. Ensure that the output is properly terminated to prevent reflections.