Part Details for HCTL-2020#PLC by Agilent Technologies Inc
Results Overview of HCTL-2020#PLC by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCTL-2020#PLC Information
HCTL-2020#PLC by Agilent Technologies Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HCTL-2020#PLC
HCTL-2020#PLC CAD Models
HCTL-2020#PLC Part Data Attributes
|
HCTL-2020#PLC
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCTL-2020#PLC
Agilent Technologies Inc
Interface Circuit, CMOS, PQCC20, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | QLCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 9.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 7 | |
Width | 9.04 mm |
Alternate Parts for HCTL-2020#PLC
This table gives cross-reference parts and alternative options found for HCTL-2020#PLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2020#PLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCTL-2020#PLC | Hewlett Packard Co | Check for Price | Interface Circuit, CMOS, PQCC20, LCC-20 | HCTL-2020#PLC vs HCTL-2020#PLC |
HCTL-2020#PLC Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HCTL-2020#PLC is 0°C to 70°C, with a storage temperature range of -40°C to 150°C.
-
To ensure reliable communication, use a shielded cable, keep the cable length as short as possible, and avoid routing the cable near noise sources or high-voltage lines.
-
The maximum cable length supported by the HCTL-2020#PLC is 10 meters (33 feet) for RS-232 and 100 meters (328 feet) for RS-485.
-
Yes, the HCTL-2020#PLC has built-in noise filtering and isolation, making it suitable for use in noisy environments. However, it's still recommended to follow proper grounding and shielding practices.
-
To configure the HCTL-2020#PLC for RS-485 operation, connect the RS-485 enable pin to VCC, and ensure that the termination resistors are properly connected at the end of the RS-485 bus.