Part Details for HCTL-2016#PLC by Avago Technologies
Results Overview of HCTL-2016#PLC by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCTL-2016#PLC Information
HCTL-2016#PLC by Avago Technologies is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for HCTL-2016#PLC
HCTL-2016#PLC CAD Models
HCTL-2016#PLC Part Data Attributes
|
HCTL-2016#PLC
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCTL-2016#PLC
Avago Technologies
SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 9.04 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 9.04 mm |
Alternate Parts for HCTL-2016#PLC
This table gives cross-reference parts and alternative options found for HCTL-2016#PLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCTL-2016#PLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCTL-2016#PLC | Broadcom Limited | Check for Price | Interface Circuit, CMOS, PQCC20, LCC-20 | HCTL-2016#PLC vs HCTL-2016#PLC |
HCTL-2032-SCT | Broadcom Limited | Check for Price | Interface Circuit, CMOS, PDSO32, SOIC-32 | HCTL-2016#PLC vs HCTL-2032-SCT |
HCTL-2021-PLC | Avago Technologies | Check for Price | SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20 | HCTL-2016#PLC vs HCTL-2021-PLC |
HCTL-2032-SC | Avago Technologies | Check for Price | SPECIALTY INTERFACE CIRCUIT, PDSO32, SOIC-32 | HCTL-2016#PLC vs HCTL-2032-SC |
HCTL-2032-SC | Agilent Technologies Inc | Check for Price | Interface Circuit, CMOS, PDSO32, SOIC-32 | HCTL-2016#PLC vs HCTL-2032-SC |
HCTL-2017-PLC | Avago Technologies | Check for Price | SPECIALTY INTERFACE CIRCUIT, PQCC20, PLASTIC, LCC-20 | HCTL-2016#PLC vs HCTL-2017-PLC |
HCTL-2020#PLC | Hewlett Packard Co | Check for Price | Interface Circuit, CMOS, PQCC20, LCC-20 | HCTL-2016#PLC vs HCTL-2020#PLC |
HCTL-2020#PLC | Agilent Technologies Inc | Check for Price | Interface Circuit, CMOS, PQCC20, LCC-20 | HCTL-2016#PLC vs HCTL-2020#PLC |
HCTL-2020#PLC | Broadcom Limited | Check for Price | Interface Circuit, CMOS, PQCC20, LCC-20 | HCTL-2016#PLC vs HCTL-2020#PLC |