Part Details for HCTE-2000-0-SP-CS7063 by TE Connectivity
Results Overview of HCTE-2000-0-SP-CS7063 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCTE-2000-0-SP-CS7063 Information
HCTE-2000-0-SP-CS7063 by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S |
Price & Stock for HCTE-2000-0-SP-CS7063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
998210-000
|
Avnet Americas | - Cable Rools/Shrink Tubing (Alt: 998210-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002275004
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HCTE-2000-0SP-CS7063 PRICED PER FOOT | 0 |
|
Buy Now |