Part Details for HCSS-14-S-04.00-01-ST2 by Samtec Inc
Results Overview of HCSS-14-S-04.00-01-ST2 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCSS-14-S-04.00-01-ST2 Information
HCSS-14-S-04.00-01-ST2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HCSS-14-S-04.00-01-ST2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HCSS-14-S-04.00-01-ST2-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.8400 | Buy Now |
DISTI #
HCSS-14-S-04.00-01-ST2
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: HCSS-14-S-04.00-01-ST2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1168 / $7.8988 | Buy Now |
DISTI #
200-HCSS14S040001ST2
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies RoHS: Compliant | 0 |
|
$3.5700 / $8.0600 | Order Now |
|
Onlinecomponents.com | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.6600 / $7.8800 | Buy Now |
DISTI #
000000000003055033
|
Sager | Ribbon Cables / IDC Cables IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.8300 / $8.0600 | Buy Now |
|
Master Electronics | .100" Single Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.6600 / $7.8800 | Buy Now |
Part Details for HCSS-14-S-04.00-01-ST2
HCSS-14-S-04.00-01-ST2 CAD Models
HCSS-14-S-04.00-01-ST2 Part Data Attributes
|
HCSS-14-S-04.00-01-ST2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSS-14-S-04.00-01-ST2
Samtec Inc
Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 111 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for HCSS-14-S-04.00-01-ST2
This table gives cross-reference parts and alternative options found for HCSS-14-S-04.00-01-ST2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSS-14-S-04.00-01-ST2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-641305-4 | TE's AMP | Check for Price | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | HCSS-14-S-04.00-01-ST2 vs 1-641305-4 |
14-56-1141 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | HCSS-14-S-04.00-01-ST2 vs 14-56-1141 |
91491-0054 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | HCSS-14-S-04.00-01-ST2 vs 91491-0054 |
1-144270-4 | TE Connectivity | Check for Price | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | HCSS-14-S-04.00-01-ST2 vs 1-144270-4 |
1-826369-4 | TE Connectivity | Check for Price | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | HCSS-14-S-04.00-01-ST2 vs 1-826369-4 |
1-640478-4 | TE Connectivity | Check for Price | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | HCSS-14-S-04.00-01-ST2 vs 1-640478-4 |
1-103902-3 | TE's AMP | Check for Price | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | HCSS-14-S-04.00-01-ST2 vs 1-103902-3 |
HCSS-14-S-15.00-01-G-ST8 | Samtec Inc | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal, | HCSS-14-S-04.00-01-ST2 vs HCSS-14-S-15.00-01-G-ST8 |
022-41-6145 | Molex | Check for Price | Board Connector, 14 Contact(s), 1 Row(s), Female, IDC Terminal | HCSS-14-S-04.00-01-ST2 vs 022-41-6145 |
4-641307-4 | TE Connectivity | Check for Price | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | HCSS-14-S-04.00-01-ST2 vs 4-641307-4 |