Part Details for HCSD-20-01-N by Samtec Inc
Results Overview of HCSD-20-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCSD-20-01-N Information
HCSD-20-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HCSD-20-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8469
|
Newark | Wire To Board, Receptacle, 40 Position, 2.54Mm, Product Range:Hcsd Series, Connector Mounting:Cable Mount, Connector Type:Wire To Board, Contact Gender:Female, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec HCSD-20-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 / $8.9700 | Buy Now |
DISTI #
3937-HCSD-20-01-N-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
181 In Stock |
|
$42.7100 | Buy Now |
DISTI #
SAM11299-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
10 In Stock |
|
$4.4880 / $6.9100 | Buy Now |
DISTI #
HCSD-20-01-N
|
Avnet Americas | Ribbon Cable, HCSD Series - Rail/Tube (Alt: HCSD-20-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 5 Days Container: Tube | 0 |
|
$4.7906 / $6.7522 | Buy Now |
DISTI #
200-HCSD2001N
|
Mouser Electronics | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies RoHS: Compliant | 152 |
|
$3.9900 / $6.9000 | Buy Now |
|
Onlinecomponents.com | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5100 / $7.1900 | Buy Now |
DISTI #
5cd8ed55cd7c1c4c383e4550
|
Samtec | IDC Socket and Terminal Cable Assemblies, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$3.4700 / $6.8900 | Buy Now |
DISTI #
000000000003053526
|
Sager | Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100 Pitch Min Qty: 1 | 0 |
|
$4.6500 / $6.8900 | Buy Now |
DISTI #
HCSD-20-01-N
|
Avnet Abacus | Ribbon Cable HCSD Series (Alt: HCSD-20-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Double Row IDC Ribbon Cable Assembly, Socket RoHS: Compliant | 0 |
|
$3.5100 / $7.1900 | Buy Now |
Part Details for HCSD-20-01-N
HCSD-20-01-N CAD Models
HCSD-20-01-N Part Data Attributes
|
HCSD-20-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCSD-20-01-N
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body Breadth | 0.25 inch | |
Body Depth | 0.285 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for HCSD-20-01-N
This table gives cross-reference parts and alternative options found for HCSD-20-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCSD-20-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCSD-20-S-06.00-01-N-G | Samtec Inc | $9.6958 | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, | HCSD-20-01-N vs HCSD-20-S-06.00-01-N-G |
HCSD-20-S-18.00-01-S | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female | HCSD-20-01-N vs HCSD-20-S-18.00-01-S |
HCSD-20-01-N Frequently Asked Questions (FAQ)
-
The recommended mating sequence is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the HCSD-20-01-N connector is designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure reliable connections.
-
The maximum operating temperature for the HCSD-20-01-N connector is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
-
The HCSD-20-01-N connector is not sealed or waterproof. It's recommended to use a sealed or waterproof connector or apply additional protection measures to prevent moisture ingress in humid or wet environments.
-
The recommended torque for the screws on the HCSD-20-01-N connector is 0.5-1.5 N·m (4-12 in·lb). Over-torquing may damage the connector or the PCB.