-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCS1206FT1L00 by SEI Stackpole Electronics Inc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCS1206FT1L00CT-ND
|
DigiKey | RES 0.001 OHM 1% 2W 1206 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28132 In Stock |
|
$0.3169 / $1.2600 | Buy Now |
DISTI #
HCS1206FT1L00
|
Avnet Americas | - Tape and Reel (Alt: HCS1206FT1L00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3840 | Buy Now |
DISTI #
708-HCS1206FT1L00
|
Mouser Electronics | Current Sense Resistors - SMD 0.001Ohms 1206 2W 200ppm 1% Hi Curr AEC-Q200 RoHS: Compliant | 3750 |
|
$0.3120 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6000 Factory Stock |
|
$0.3850 / $2.1050 | Buy Now |
DISTI #
38379019
|
Verical | Res Metal Element 1206 0.001 Ohm 1% 2W ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 6000 |
|
$1.2348 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 2W, 0.001OHM, 1% +/-TOL, 150PPM/CEL, SURFACE MOUNT, 1206 | 100 |
|
$0.5000 / $0.7500 | Buy Now |
DISTI #
HCS1206FT1L00
|
IBS Electronics | HCS HIGH CURRENT SHUNT RESISTOR 1206 SIZE 0.001 OHM 1% 2 W Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.4940 | Buy Now |
|
NAC | RESISTOR SHUNT, 1206, 0.001 ohm, 1%, 2W - Current Sensing - High Current Shunt RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.7500 / $1.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6000 Factory Stock |
|
$0.3850 / $2.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCS1206FT1L00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCS1206FT1L00
SEI Stackpole Electronics Inc
Fixed Resistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 100 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |
The recommended soldering temperature is 260°C for 10 seconds, with a peak temperature of 240°C.
Yes, the HCS1206FT1L00 is resistant to sulfur contamination and meets the ASTM B809-95 standard.
Yes, the HCS1206FT1L00 is suitable for high-frequency applications up to 1 GHz due to its low inductance and high-frequency stability.
The HCS1206FT1L00 has an MSL rating of 1, which means it can withstand exposure to moisture for up to 30 days at 30°C and 60% relative humidity.
Yes, the HCS1206FT1L00 is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) directives.