Part Details for HCPL2730SD by onsemi
Results Overview of HCPL2730SD by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2730SD Information
HCPL2730SD by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL2730SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL2730SDCT-ND
|
DigiKey | OPTOISOLTR 2.5KV 2CH DARL 8-SMD Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
105 In Stock |
|
$1.5124 / $2.7000 | Buy Now |
DISTI #
V79:2366_26238175
|
Arrow Electronics | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 435 |
|
$0.8280 | Buy Now |
DISTI #
59384176
|
Verical | Optocoupler DC-IN 2-CH Darlington With Base DC-OUT 8-Pin PDIP SMD Black T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1851 | Americas - 435 |
|
$0.8280 | Buy Now |
DISTI #
HCPL2730SD
|
Avnet Silica | (Alt: HCPL2730SD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HCPL2730SD
HCPL2730SD CAD Models
HCPL2730SD Part Data Attributes
|
HCPL2730SD
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2730SD
onsemi
8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output Optocoupler (Not recommend for new design. The new equivalent part number is HCPL273xM), PDIP-8 GW, 1000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Package Description | GWDIP-8 | |
Manufacturer Package Code | 709AF | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Shape | RECTANGULAR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
HCPL2730SD Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-2730SD involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the device away from high-voltage or high-current circuits.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (-40°C to 100°C) and to provide adequate heat sinking. The device should be mounted on a PCB with a thermal conductivity of at least 1 W/m-K, and the ambient temperature should be kept below 85°C.
-
The maximum allowable common-mode transient immunity for HCPL-2730SD is 10 kV/μs. This means that the device can withstand common-mode transients up to 10 kV with a rise time of 1 μs.
-
While the recommended supply voltage for HCPL-2730SD is 5 V, the device can operate with a supply voltage range of 4.5 V to 5.5 V. However, the device's performance and reliability may be affected at voltages outside the recommended range.
-
To troubleshoot issues with HCPL-2730SD, start by checking the input signal and ensuring it meets the recommended specifications. Verify that the supply voltage is within the recommended range and that the device is properly connected to the PCB. Use an oscilloscope to check the input and output signals, and consult the datasheet for troubleshooting guidelines.