Part Details for HCPL2531TSR2VM by onsemi
Results Overview of HCPL2531TSR2VM by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2531TSR2VM Information
HCPL2531TSR2VM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL2531TSR2VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7375
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2531TSR2VM RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HCPL2531TSR2VM
|
Avnet Americas | Optocoupler DC-IN 2-CH DC-OUT 8-Pin SMD T/R - Tape and Reel (Alt: HCPL2531TSR2VM) RoHS: Compliant Min Qty: 610 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1400 Partner Stock |
|
$1.0124 / $1.1081 | Buy Now |
DISTI #
V79:2366_26240224
|
Arrow Electronics | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin MDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1621 | Americas - 600 |
|
$1.1540 | Buy Now |
DISTI #
59384211
|
Verical | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin MDIP SMD T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1621 | Americas - 600 |
|
$1.1540 | Buy Now |
|
Flip Electronics | Stock, ship today | 1400 |
|
RFQ |
Part Details for HCPL2531TSR2VM
HCPL2531TSR2VM CAD Models
HCPL2531TSR2VM Part Data Attributes
|
HCPL2531TSR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531TSR2VM
onsemi
High Speed Transistor Optocouplers, PDIP-8 GW, 700-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |