Part Details for HCPL2531SVM by Fairchild Semiconductor Corporation
Results Overview of HCPL2531SVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2531SVM Information
HCPL2531SVM by Fairchild Semiconductor Corporation is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL2531SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HCPL2531SVM-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 273 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
973 In Stock |
|
$1.1000 | Buy Now |
|
Rochester Electronics | HCPL2531 - Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps ' RoHS: Compliant Status: Active Min Qty: 1 | 973 |
|
$0.6552 / $1.0600 | Buy Now |
Part Details for HCPL2531SVM
HCPL2531SVM CAD Models
HCPL2531SVM Part Data Attributes
|
HCPL2531SVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HCPL2531SVM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |