Part Details for HCPL2531M by onsemi
Results Overview of HCPL2531M by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2531M Information
HCPL2531M by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL2531M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y7371
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2531M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9230 / $1.1600 | Buy Now |
DISTI #
HCPL2531M-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
2084 In Stock |
|
$0.9114 / $2.2900 | Buy Now |
DISTI #
HCPL2531M
|
Avnet Americas | Optocoupler 2-CH Open Collector 5000Vrms 8-Pin PDIP Bulk/Bag - Rail/Tube (Alt: HCPL2531M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.6240 / $0.6560 | Buy Now |
DISTI #
512-HCPL2531M
|
Mouser Electronics | High Speed Optocouplers 8PW 1MB 2-CH DIP RoHS: Compliant | 5108 |
|
$0.8970 / $2.3700 | Buy Now |
DISTI #
E02:0323_08883794
|
Arrow Electronics | DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2447 | Europe - 1000 |
|
$0.7731 / $0.9488 | Buy Now |
|
Onlinecomponents.com | High Speed Transistor Optocouplers RoHS: Compliant | 0 |
|
$0.7850 / $0.9780 | Buy Now |
DISTI #
87795605
|
Verical | DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2447 | Americas - 1000 |
|
$0.7668 / $0.9412 | Buy Now |
|
Future Electronics | High Speed Optocouplers 8PW 1MB 2-CH DIP Min Qty: 1000 Package Multiple: 1000 |
1000 null |
|
$0.6000 / $0.6200 | Buy Now |
DISTI #
HCPL2531M
|
TME | Optocoupler, THT, Ch: 2, OUT: transistor, Uinsul: 5kV, 1Mbps, DIP8 Min Qty: 1 | 372 |
|
$1.0800 / $2.3000 | Buy Now |
DISTI #
HCPL2531M
|
Avnet Silica | Optocoupler 2CH Open Collector 5000Vrms 8Pin PDIP BulkBag (Alt: HCPL2531M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HCPL2531M
HCPL2531M CAD Models
HCPL2531M Part Data Attributes
|
HCPL2531M
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2531M
onsemi
High Speed Transistor Optocouplers, PDIP-8, 1000-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
HCPL2531M Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-2531M involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input and output connections.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary. Additionally, selecting components with a high temperature rating and using a reliable soldering process can help.
-
Common failure modes of HCPL-2531M include overvoltage, overcurrent, and excessive temperature. To mitigate these, ensure proper voltage and current limiting, use a suitable heat sink, and implement overtemperature protection. Additionally, follow proper handling and storage procedures to prevent damage.
-
Yes, HCPL-2531M can be used in high-frequency applications, but it's essential to consider the device's bandwidth and frequency response. The device is suitable for applications up to 10 MHz, but the frequency response may degrade above 5 MHz. Ensure proper signal termination and impedance matching to minimize signal reflections.
-
To troubleshoot issues with HCPL-2531M, start by verifying the input signal integrity, checking for proper power supply voltage, and ensuring correct output loading. Use an oscilloscope to analyze the input and output waveforms, and consult the datasheet for specific troubleshooting guidelines.