Part Details for HCPL2530SM by onsemi
Results Overview of HCPL2530SM by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL2530SM Information
HCPL2530SM by onsemi is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL2530SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9025
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:7%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi HCPL2530SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8050 / $1.0300 | Buy Now |
DISTI #
HCPL2530SM-ND
|
DigiKey | OPTOISOLTR 2.5KV 2CH TRANS 8-SMD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
778 In Stock |
|
$1.3276 / $3.0700 | Buy Now |
DISTI #
HCPL2530SM
|
Avnet Americas | HIGH SPEED TRANSISTOR OPTOCOUPLERS - Bulk (Alt: HCPL2530SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7443 / $0.8056 | Buy Now |
|
Onlinecomponents.com | High Speed Transistor Optocouplers RoHS: Compliant | 0 |
|
$0.8490 / $1.2370 | Buy Now |
|
Flip Electronics | Stock, ship today | 980 |
|
RFQ |
Part Details for HCPL2530SM
HCPL2530SM CAD Models
HCPL2530SM Part Data Attributes
|
HCPL2530SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
HCPL2530SM
onsemi
High Speed Transistor Optocouplers, PDIP-8 GW, 1000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-8 GW | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
HCPL2530SM Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-2530SM involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the device away from high-voltage or high-current circuits.
-
To ensure the reliability of HCPL-2530SM in high-temperature applications, it's essential to follow the recommended operating temperature range, use a suitable heat sink, and ensure good thermal conductivity between the device and the heat sink. Additionally, consider using a thermally conductive interface material and ensure that the device is not exposed to thermal shocks or gradients.
-
The maximum allowable common-mode transient immunity for HCPL-2530SM is 10 kV/μs. This means that the device can withstand common-mode transients up to 10 kV with a rise time of 1 μs without damage or malfunction.
-
Yes, HCPL-2530SM can be used in high-voltage applications above 1 kV, but it requires additional safety considerations and design precautions. The device must be used in conjunction with a suitable isolation barrier, and the designer must ensure that the device is not exposed to excessive voltage stress or electrical overstress.
-
To troubleshoot issues with HCPL-2530SM, start by checking the input signal and ensuring it meets the recommended specifications. Verify that the device is properly powered and that the output load is within the recommended range. Check for any signs of physical damage or overheating. If the issue persists, consider using a scope or logic analyzer to debug the signal and identify the root cause of the problem.