Part Details for HCPL-T251 by Broadcom Limited
Results Overview of HCPL-T251 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-T251 Information
HCPL-T251 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT251/QEA | Rochester Electronics LLC | 54ACT251 - Multiplexer, 3-State, 8-IN - Dual marked (5962-8959901EA) |
Part Details for HCPL-T251
HCPL-T251 CAD Models
HCPL-T251 Part Data Attributes
|
HCPL-T251
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-T251
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 0.000001 ns | |
Supply Voltage-Min | 15 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-T251
This table gives cross-reference parts and alternative options found for HCPL-T251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-T251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-T251 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | HCPL-T251 vs HCPL-T251 |
HCPL-T251#300 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-T251 vs HCPL-T251#300 |
HCPL-T251500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | HCPL-T251 vs HCPL-T251500 |
HCPL-T251-300E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-T251 vs HCPL-T251-300E |
HCPL-T251300 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SURFACE MOUNT, DIP-8 | HCPL-T251 vs HCPL-T251300 |
HCPL-T251 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 | HCPL-T251 vs HCPL-T251 |
HCPL-T251500 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | HCPL-T251 vs HCPL-T251500 |
HCPL-T251-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, DIP-8 | HCPL-T251 vs HCPL-T251-500E |
HCPL-T251-500E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-T251 vs HCPL-T251-500E |
HCPL-T251-000E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-T251 vs HCPL-T251-000E |