Part Details for HCPL-M700-500E by Broadcom Limited
Results Overview of HCPL-M700-500E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-M700-500E Information
HCPL-M700-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-M700-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-M700-500ECT-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH DARL 5-SO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4500 In Stock |
|
$1.3664 / $3.2400 | Buy Now |
DISTI #
HCPL-M700-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 5-Pin SOIC T/R - Tape and Reel (Alt: HCPL-M700-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3117 / $1.3391 | Buy Now |
DISTI #
630-HCPL-M700-500E
|
Mouser Electronics | High Speed Optocouplers 100KBd 3750Vdc RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
HCPL-M700-500E
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 5Pin SOIC TR (Alt: HCPL-M700-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |