Part Details for HCPL-523K-100 by Broadcom Limited
Results Overview of HCPL-523K-100 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-523K-100 Information
HCPL-523K-100 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-523K-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-523K-100-ND
|
DigiKey | OPTOISO 1.5KV 2CH PUSH PULL 8SMD Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$763.0450 / $781.3640 | Buy Now |
DISTI #
HCPL-523K-100
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 2-CH 8-Pin CDIP SMD - Bulk (Alt: HCPL-523K-100) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
630-HCPL-523K-100
|
Mouser Electronics | High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed RoHS: Not Compliant | 0 |
|
$744.0300 / $781.3600 | Order Now |