Part Details for HCPL-5231#300 by Avago Technologies
Results Overview of HCPL-5231#300 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-5231#300 Information
HCPL-5231#300 by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HCPL-5231#300
HCPL-5231#300 CAD Models
HCPL-5231#300 Part Data Attributes
|
HCPL-5231#300
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-5231#300
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, HERMETIC SEALED, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, MIL-PRF-38534 | |
Configuration | SEPARATE, 2 CHANNELS | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.4 W | |
Response Time-Nom | 4.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |
Alternate Parts for HCPL-5231#300
This table gives cross-reference parts and alternative options found for HCPL-5231#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-5231#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-5231#300 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 1500V Isolation, 5MBps, HERMETIC, GULL WING, CERAMIC, DIP-8 | HCPL-5231#300 vs HCPL-5231#300 |
HCPL-5231#300 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-5231 involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the cable away from noise sources.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device away from heat sources. Additionally, consider using a thermally enhanced package or a heat sink to reduce the junction temperature.
-
The HCPL-5231 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-safe environment. Additionally, consider adding external ESD protection devices, such as TVS diodes, to further protect the device.
-
To troubleshoot common issues with HCPL-5231, start by verifying the input signal integrity and ensuring that the input voltage is within the recommended range. Check the output voltage and current to ensure they are within the specified limits. Also, verify that the device is properly powered and that the PCB layout is correct. If issues persist, consider using an oscilloscope to analyze the input and output waveforms.
-
When using HCPL-5231 in a redundant or fault-tolerant system, consider the following: ensure that the devices are properly synchronized, use a common clock source, and implement a voting mechanism to detect and correct errors. Additionally, consider using a redundant power supply and ensuring that the system can tolerate a single point of failure.