Part Details for HCPL-3120-560E by Broadcom Limited
Results Overview of HCPL-3120-560E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-3120-560E Information
HCPL-3120-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3120D2PWP | Texas Instruments | 25-W Stereo Class-D Audio Power Amplifier with SE Outputs (TPA3120) 24-HTSSOP -40 to 85 | |
TLV320DAC3120IRHBT | Texas Instruments | Low-Power Audio DAC with miniDSP and 2.5W Mono Class-D Speaker Amplifier 32-VQFN -40 to 85 | |
TLV320ADC3120IRTER | Texas Instruments | Stereo-channel, 768-kHz, Burr-Brown™ audio analog-to-digital converter (ADC) with 106-dB SNR 20-WQFN -40 to 125 |
Price & Stock for HCPL-3120-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0698
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-3120-560E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3118 |
|
$1.7500 / $2.0700 | Buy Now |
DISTI #
86AK7405
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Smdip Rohs Compliant: Yes |Broadcom HCPL-3120-560E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5300 / $1.6400 | Buy Now |
DISTI #
516-2985-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1143 In Stock |
|
$1.5316 / $3.4700 | Buy Now |
DISTI #
HCPL-3120-560E
|
Avnet Americas | Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 3.75 kV - Tape and Reel (Alt: HCPL-3120-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 5000 |
|
$1.2912 / $1.3308 | Buy Now |
|
Quest Components | 10400 |
|
$2.0370 / $4.0740 | Buy Now | |
DISTI #
HCPL-3120-560E
|
EBV Elektronik | Optocoupler 1 Channel Surface Mount DIP 8 Pins 375 kV (Alt: HCPL-3120-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV GATE DRIVER 8SMD | 8200 |
|
$0.5968 / $0.7708 | Buy Now |
Part Details for HCPL-3120-560E
HCPL-3120-560E CAD Models
HCPL-3120-560E Part Data Attributes
|
HCPL-3120-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3120-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 1e-16 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
HCPL-3120-560E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-3120-560E involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliable operation of HCPL-3120-560E in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the device within its recommended operating temperature range.
-
The maximum allowable voltage on the input pins of HCPL-3120-560E is 30V, but it's recommended to keep the input voltage below 20V to ensure reliable operation and prevent damage to the device.
-
Yes, HCPL-3120-560E can be used in high-frequency applications up to 10 MHz. However, it's essential to follow proper PCB layout and design practices to minimize signal attenuation and ensure reliable operation.
-
To troubleshoot issues with HCPL-3120-560E, start by verifying the input voltage and signal integrity, checking for proper PCB layout and design, and ensuring that the device is operated within its recommended specifications. If the issue persists, consult the datasheet and application notes or contact Broadcom Limited's technical support.