Part Details for HCPL-3120-000E by Broadcom Limited
Results Overview of HCPL-3120-000E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-3120-000E Information
HCPL-3120-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for HCPL-3120-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7818
|
Newark | Optocoupler, Gate Drive, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Common Mode Ratio:15 Kv/Us, Common Mode Voltage Vcm:1500V, Forward Current If:7Marohs Compliant: Yes |Broadcom HCPL-3120-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11651 |
|
$1.4200 / $1.9500 | Buy Now |
DISTI #
516-1476-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
492 In Stock |
|
$1.4700 / $3.3500 | Buy Now |
DISTI #
HCPL-3120-000E
|
Avnet Americas | - Rail/Tube (Alt: HCPL-3120-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 2262 |
|
$1.3632 / $1.5582 | Buy Now |
DISTI #
630-HCPL-3120-000E
|
Mouser Electronics | Logic Output Optocouplers 2.0A IGBT Gate Drive RoHS: Compliant | 19373 |
|
$1.3400 / $3.2400 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | 15 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
HCPL-3120-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: IGBT driver, 3.75kV, DIP8, 35kV/μs Min Qty: 1 | 365 |
|
$1.2900 / $2.8100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 22 |
|
RFQ | |
DISTI #
HCPL-3120-000E
|
EBV Elektronik | (Alt: HCPL-3120-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 55050 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV GATE DRIVER 8DIP | 11090 |
|
$0.5500 / $0.7104 | Buy Now |
Part Details for HCPL-3120-000E
HCPL-3120-000E CAD Models
HCPL-3120-000E Part Data Attributes
|
HCPL-3120-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3120-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.295 W | |
Response Time-Nom | 1e-16 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 35 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
HCPL-3120-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-3120-000E involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliable operation of HCPL-3120-000E in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the device within its recommended operating temperature range.
-
The maximum allowable voltage on the input pins of HCPL-3120-000E is 30V, but it's recommended to keep the input voltage below 20V to ensure reliable operation and prevent damage to the device.
-
Yes, HCPL-3120-000E can be used in high-frequency applications up to 10 MHz. However, it's essential to follow proper PCB layout and design practices to minimize signal attenuation and ensure reliable operation.
-
To troubleshoot issues with HCPL-3120-000E, start by checking the input voltage and signal integrity, ensuring that the input signal is within the recommended range and not distorted. Also, verify that the output load is within the recommended range and that the device is properly powered.