Part Details for HCPL-2631.SD by QT Optoelectronics
Results Overview of HCPL-2631.SD by QT Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2631.SD Information
HCPL-2631.SD by QT Optoelectronics is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2631.SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 944 |
|
RFQ |
Part Details for HCPL-2631.SD
HCPL-2631.SD CAD Models
HCPL-2631.SD Part Data Attributes
|
HCPL-2631.SD
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
HCPL-2631.SD
QT Optoelectronics
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for HCPL-2631.SD
This table gives cross-reference parts and alternative options found for HCPL-2631.SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2631.SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063L-500E | Broadcom Limited | $2.9306 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | HCPL-2631.SD vs HCPL-063L-500E |
HCPL-0661 | Broadcom Limited | $4.9505 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | HCPL-2631.SD vs HCPL-0661 |
HCPL0631R1 | Fairchild Semiconductor Corporation | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | HCPL-2631.SD vs HCPL0631R1 |
HCPL-0661-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOIC-8 | HCPL-2631.SD vs HCPL-0661-500 |
HCPL-0661#060 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | HCPL-2631.SD vs HCPL-0661#060 |
HCPL-0661#520 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 | HCPL-2631.SD vs HCPL-0661#520 |
HCPL-063L-60 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8 | HCPL-2631.SD vs HCPL-063L-60 |
HCPL-063N-520E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-2631.SD vs HCPL-063N-520E |
HCPL-263A#020 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, 0.300 INCH, DIP-8 | HCPL-2631.SD vs HCPL-263A#020 |
HCPL-4661 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, DIP-8 | HCPL-2631.SD vs HCPL-4661 |