Part Details for HCPL-2630-000E by Infineon Technologies AG
Results Overview of HCPL-2630-000E by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2630-000E Information
HCPL-2630-000E by Infineon Technologies AG is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for HCPL-2630-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Compliant Container: Tube | 79 |
|
RFQ |