Part Details for HCPL-2533 by Broadcom Limited
Results Overview of HCPL-2533 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2533 Information
HCPL-2533 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2533
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2533-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8-DIP Min Qty: 900 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1703 | Buy Now |
DISTI #
HCPL-2533
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP - Rail/Tube (Alt: HCPL-2533) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.8688 / $3.9494 | Buy Now |
DISTI #
630-HCPL-2533
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Not Compliant | 900 |
|
$4.0300 / $7.7400 | Buy Now |
DISTI #
HCPL-2533
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor With Base DCOUT 8Pin PDIP (Alt: HCPL-2533) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 900 |
|
Buy Now |
Part Details for HCPL-2533
HCPL-2533 CAD Models
HCPL-2533 Part Data Attributes
|
HCPL-2533
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2533
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.0013 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Response Time-Nom | 0.0000025 ns | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
HCPL-2533 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-2533 involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the device away from high-voltage or high-current circuits.
-
To ensure the reliability of HCPL-2533 in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 100°C) and to provide adequate heat sinking. Additionally, consider using a thermally conductive material for the PCB and ensuring good airflow around the device.
-
The maximum allowable common-mode transient immunity for HCPL-2533 is 10 kV/μs. This means that the device can withstand common-mode transients up to 10 kV with a rise time of 1 μs without damage or malfunction.
-
While HCPL-2533 is primarily designed for low-frequency applications, it can be used for high-frequency applications up to 25 kHz. However, the device's performance may degrade at higher frequencies, and additional filtering or signal conditioning may be required to ensure reliable operation.
-
To troubleshoot issues with HCPL-2533, start by verifying the input signal and ensuring it's within the recommended range. Check the power supply voltage and ensure it's within the specified range. Use an oscilloscope to monitor the input and output signals, and check for any signs of noise or distortion. If the issue persists, consult the datasheet and application notes for guidance or contact Broadcom support for further assistance.