Part Details for HCPL-2531-520E by Broadcom Limited
Results Overview of HCPL-2531-520E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2531-520E Information
HCPL-2531-520E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2531-520E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2531-520E-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5380 | Buy Now |
DISTI #
HCPL-2531-520E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2531-520E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4765 / $1.5072 | Buy Now |
DISTI #
630-HCPL-2531-520E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 0 |
|
$1.5100 / $1.5300 | Order Now |
DISTI #
HCPL-2531-520E
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor With Base DCOUT 8Pin PDIP SMD TR (Alt: HCPL-2531-520E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 1000 |
|
Buy Now |
Part Details for HCPL-2531-520E
HCPL-2531-520E CAD Models
HCPL-2531-520E Part Data Attributes
|
HCPL-2531-520E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2531-520E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2531-520E
This table gives cross-reference parts and alternative options found for HCPL-2531-520E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2531-520E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2531-520E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | HCPL-2531-520E vs HCPL-2531-520E |
HCPL-2531-520E | Agilent Technologies Inc | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation, | HCPL-2531-520E vs HCPL-2531-520E |
HCPL-2531-520E Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its specified operating temperature range.
-
The maximum allowable voltage on the input pins of HCPL-2531-520E is 5.5V, exceeding which may cause damage to the device. It is recommended to use voltage limiting resistors or clamping diodes to protect the input pins from overvoltage conditions.
-
Yes, HCPL-2531-520E is designed for galvanic isolation and can be used in applications requiring electrical isolation between the input and output stages. However, it is essential to follow proper design and layout guidelines to maintain the isolation barrier.
-
The typical propagation delay of HCPL-2531-520E is around 100 ns, which may vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more detailed information on propagation delay and timing characteristics.