Part Details for HCPL-2531-300E by Broadcom Limited
Results Overview of HCPL-2531-300E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2531-300E Information
HCPL-2531-300E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2531-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K0358
|
Newark | Optocoupler, Transistor, 3.75Kv, Dip-8, No. Of Channels:2 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:19%, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-2531-300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2183 |
|
$1.6800 / $3.3500 | Buy Now |
DISTI #
516-1660-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH TRANS 8DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4700 / $3.3500 | Buy Now |
DISTI #
HCPL-2531-300E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: HCPL-2531-300E) RoHS: Compliant Min Qty: 2800 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4016 / $1.4308 | Buy Now |
DISTI #
630-HCPL-2531-300E
|
Mouser Electronics | High Speed Optocouplers 1MBd 2Ch 16mA RoHS: Compliant | 0 |
|
$1.4600 / $3.3500 | Order Now |
DISTI #
HCPL-2531-300E
|
TME | Optocoupler, SMD, Ch: 2, OUT: transistor, 3.75kV, 1Mbps, Gull wing 8 Min Qty: 1 | 200 |
|
$1.4600 / $2.2400 | Buy Now |
DISTI #
HCPL-2531-300E
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor With Base DCOUT 8Pin PDIP SMD Tube (Alt: HCPL-2531-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 450 |
|
Buy Now | |
|
Win Source Electronics | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin PDIP SMD Tube / OPTOISO 3.75KV 2CH TRANS 8DIPGW | 22130 |
|
$0.9575 / $1.4368 | Buy Now |
Part Details for HCPL-2531-300E
HCPL-2531-300E CAD Models
HCPL-2531-300E Part Data Attributes
|
HCPL-2531-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2531-300E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.035 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2531-300E
This table gives cross-reference parts and alternative options found for HCPL-2531-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2531-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2531-300 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | HCPL-2531-300E vs HCPL-2531-300 |
HCPL-2531-300E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-2531-300E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the device away from high-voltage or high-current circuits.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device away from heat sources. Additionally, the device should be operated within its recommended temperature range of -40°C to 100°C.
-
The recommended input signal amplitude for the HCPL-2531-300E is 5-20 mA, and the recommended frequency range is 0-100 kHz. However, the device can operate at frequencies up to 250 kHz, but with reduced amplitude and increased jitter.
-
To troubleshoot issues with the HCPL-2531-300E, start by checking the input signal amplitude and frequency, ensuring they are within the recommended range. Verify that the device is properly powered and that the output is not overloaded. Check for any signs of overheating, and ensure that the device is properly soldered and mounted. If issues persist, consult the datasheet and application notes for further guidance.
-
Yes, the HCPL-2531-300E is designed for high-voltage isolation applications, with a minimum isolation voltage of 3.75 kVrms. However, it's essential to follow proper design and layout practices to ensure the device operates safely and reliably in such applications.