Part Details for HCPL-2503-020E by Avago Technologies
Results Overview of HCPL-2503-020E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2503-020E Information
HCPL-2503-020E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HCT4020E | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125 | |
CD74HC4020E | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125 | |
CD74HC4020EE4 | Texas Instruments | High Speed CMOS Logic 14-Stage Binary Counter 16-PDIP -55 to 125 |
Part Details for HCPL-2503-020E
HCPL-2503-020E CAD Models
HCPL-2503-020E Part Data Attributes
|
HCPL-2503-020E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2503-020E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0013 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 5 V | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2503-020E
This table gives cross-reference parts and alternative options found for HCPL-2503-020E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2503-020E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2503-020 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, DIP-8 | HCPL-2503-020E vs HCPL-2503-020 |
HCPL-2503-020E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2503-020E vs HCPL-2503-020E |
HCPL-2503-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2503-020E vs HCPL-2503-000E |
HCPL-2503-000E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2503-020E vs HCPL-2503-000E |