Part Details for HCPL-2503-000E by Broadcom Limited
Results Overview of HCPL-2503-000E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-2503-000E Information
HCPL-2503-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-2503-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-2503-000E-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3521 In Stock |
|
$1.0237 / $2.1900 | Buy Now |
DISTI #
HCPL-2503-000E
|
Avnet Americas | Optocoupler Single Open Collector-OUT 3.75kVrms 8-Pin DIP Tube - Rail/Tube (Alt: HCPL-2503-000E) RoHS: Compliant Min Qty: 3600 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.9828 / $1.0033 | Buy Now |
DISTI #
630-HCPL-2503-000E
|
Mouser Electronics | High Speed Optocouplers 1MBd 1Ch 25mA RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
Part Details for HCPL-2503-000E
HCPL-2503-000E CAD Models
HCPL-2503-000E Part Data Attributes
|
HCPL-2503-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2503-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 9% | |
Data Rate-Nom | 0.25 MBps | |
Forward Current-Max | 0.016 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.0013 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-2503-000E
This table gives cross-reference parts and alternative options found for HCPL-2503-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2503-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-2503-020E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2503-000E vs HCPL-2503-020E |
HCPL-2503-020E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.25MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2503-000E vs HCPL-2503-020E |
HCPL-2503-020 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, DIP-8 | HCPL-2503-000E vs HCPL-2503-020 |
HCPL-2503-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.25Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | HCPL-2503-000E vs HCPL-2503-000E |
HCPL-2503-000E Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal performance of HCPL-2503-000E involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the input and output traces. Additionally, it is recommended to use a 0.1uF bypass capacitor between VCC and GND pins to reduce noise and ensure stable operation.
-
To ensure the reliability of the HCPL-2503-000E in high-temperature applications, it is recommended to follow the recommended operating temperature range of -40°C to 100°C, and to use a heat sink or thermal pad to dissipate heat. Additionally, it is recommended to derate the device's power consumption and to use a reliable power supply to prevent overheating.
-
The maximum allowable voltage on the input pins of HCPL-2503-000E is 30V, although the recommended operating voltage is 5V or 3.3V. Exceeding the maximum allowable voltage can damage the device.
-
Yes, HCPL-2503-000E can be used in high-frequency applications up to 10Mbps. However, it is recommended to follow the recommended layout and termination guidelines to minimize signal reflections and ensure reliable operation at high frequencies.
-
To troubleshoot issues with HCPL-2503-000E, it is recommended to check the power supply voltage, input and output signals, and the PCB layout for any errors or noise. Additionally, it is recommended to use an oscilloscope to measure the input and output signals and to check for any signal distortion or attenuation.