Part Details for HCPL-0731-000E by Agilent Technologies Inc
Results Overview of HCPL-0731-000E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0731-000E Information
HCPL-0731-000E by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HCPL-0731-000E
HCPL-0731-000E CAD Models
HCPL-0731-000E Part Data Attributes
|
HCPL-0731-000E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-0731-000E
Agilent Technologies Inc
Transistor Output Optocoupler, 2-Element, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.00006 s | |
Surface Mount | YES |
Alternate Parts for HCPL-0731-000E
This table gives cross-reference parts and alternative options found for HCPL-0731-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0731-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0731-000E | Broadcom Limited | $3.2831 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOP-8 | HCPL-0731-000E vs HCPL-0731-000E |