Part Details for HCPL-0710 by Broadcom Limited
Results Overview of HCPL-0710 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0710 Information
HCPL-0710 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0710
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1116-5-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SOTALL Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1249 In Stock |
|
$4.3410 / $8.2900 | Buy Now |
DISTI #
630-HCPL-0710
|
Mouser Electronics | High Speed Optocouplers 1Ch 150mA 600mW RoHS: Not Compliant | 1522 |
|
$4.3400 / $8.2900 | Buy Now |
|
Quest Components | FET-OUTPUT OPTOCOUPLER,2-CHANNEL,2.5KV ISOLATION,SO | 7 |
|
$6.7283 / $9.1749 | Buy Now |
Part Details for HCPL-0710
HCPL-0710 CAD Models
HCPL-0710 Part Data Attributes
|
HCPL-0710
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0710
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-0710
This table gives cross-reference parts and alternative options found for HCPL-0710. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0710, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0710#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 12MBps, SO-8 | HCPL-0710 vs HCPL-0710#500 |
HCPL-0710 Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0710 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 100°C) and consider the derating of the device's current rating at higher temperatures. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, to keep the junction temperature within the recommended range.
-
The HCPL-0710 is a high-speed optocoupler, and it's recommended to use a signal conditioning circuit to ensure a clean and stable input signal. This can include using a voltage regulator to regulate the input voltage, adding a low-pass filter to remove noise, and using a Schmitt trigger to condition the input signal.
-
The HCPL-0710 is rated for up to 1kV of isolation voltage, making it suitable for high-voltage applications. However, it's essential to ensure that the device is used within its recommended operating conditions and that the isolation voltage rating is not exceeded.
-
To troubleshoot issues with the HCPL-0710, start by verifying the input signal and power supply voltage. Check for proper PCB layout and signal routing, and ensure that the device is operated within its recommended conditions. Use an oscilloscope to monitor the input and output signals, and consult the datasheet for specific troubleshooting guidelines.