Part Details for HCPL-0710-500E by Broadcom Limited
Results Overview of HCPL-0710-500E by Broadcom Limited
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0710-500E Information
HCPL-0710-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-0710-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4700
|
Newark | Optocoupler, Gate, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-0710-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8800 / $5.4100 | Buy Now |
DISTI #
58Y4701
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), Data Rate:12.5Mbaud, No. Of Cha Rohs Compliant: Yes |Broadcom HCPL-0710-500E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.4200 / $2.4800 | Buy Now |
DISTI #
516-1489-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8SOTALL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5881 In Stock |
|
$2.6165 / $5.4100 | Buy Now |
DISTI #
HCPL-0710-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull-OUT Buffer-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0710-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 43500 |
|
$2.2752 / $2.3226 | Buy Now |
DISTI #
HCPL-0710-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull-OUT Buffer-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0710-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 1500 |
|
$1.9051 / $2.0250 | Buy Now |
DISTI #
HCPL-0710-500E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull-OUT Buffer-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-0710-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.9051 / $2.0250 | Buy Now |
DISTI #
630-HCPL-0710-500E
|
Mouser Electronics | High Speed Optocouplers 1Ch 150mA 600mW RoHS: Compliant | 7955 |
|
$2.5500 / $5.4100 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 12 MBPS | 24956 |
|
$4.1025 / $8.2050 | Buy Now |
|
Ameya Holding Limited | 1 Channel 3750 Vrms 12.5 MBd 40 ns Propagation Delay CMOS Optocoupler -SOIC-8 | 8133 |
|
Buy Now RFQ | |
|
Velocity Electronics | Our Stock | 200 |
|
RFQ |
Part Details for HCPL-0710-500E
HCPL-0710-500E CAD Models
HCPL-0710-500E Part Data Attributes
|
HCPL-0710-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0710-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 12MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 12 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0710-500E
This table gives cross-reference parts and alternative options found for HCPL-0710-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0710-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0710#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 12MBps, SO-8 | HCPL-0710-500E vs HCPL-0710#500 |
HCPL-0710-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0710-500E involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input traces. It's also recommended to use a 0.1uF capacitor between VCC and GND pins to filter out noise.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 100°C) and consider the derating of the device's current rating at higher temperatures. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, to keep the junction temperature within the recommended range.
-
The HCPL-0710-500E requires a differential input signal with a minimum amplitude of 200mV. It's recommended to use a signal conditioning circuit, such as a voltage divider or an op-amp, to ensure the input signal meets the required amplitude and common-mode voltage range.
-
To troubleshoot issues with the HCPL-0710-500E, start by verifying the input signal amplitude and frequency, and ensuring the device is properly powered. Check for any signs of overheating, and verify the output load is within the recommended range. If issues persist, try replacing the device or consulting the datasheet and application notes for further guidance.
-
Yes, the HCPL-0710-500E can be used in high-frequency applications, but it's essential to consider the device's bandwidth and slew rate limitations. The device is suitable for frequencies up to 10MHz, but the output rise and fall times may be affected at higher frequencies. Ensure the device is properly bypassed and decoupled to minimize noise and ringing.