Part Details for HCPL-0710#560 by Avago Technologies
Results Overview of HCPL-0710#560 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0710#560 Information
HCPL-0710#560 by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0710#560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler Logic-Out Push-Pull Logic, Buffer-IN 1-CH 8-Pin SOIC T/R |
1468 In Stock |
|
$4.2000 / $14.3300 | Buy Now |
Part Details for HCPL-0710#560
HCPL-0710#560 CAD Models
HCPL-0710#560 Part Data Attributes
|
HCPL-0710#560
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0710#560
Avago Technologies
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.001 s | |
Surface Mount | YES |