Part Details for HCPL-070L-500E by Broadcom Limited
Results Overview of HCPL-070L-500E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-070L-500E Information
HCPL-070L-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-070L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1141
|
Newark | Optocplr, Darlington, 1Ch, 3.75Kv, Soic8 Rohs Compliant: Yes |Broadcom HCPL-070L-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3867 |
|
$1.0700 / $2.1800 | Buy Now |
DISTI #
516-4199-1-ND
|
DigiKey | OPTOISOLTR 3.75KV 1CH DARL 8-SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6987 In Stock |
|
$1.1389 / $2.7300 | Buy Now |
DISTI #
HCPL-070L-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-070L-500E) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.9792 / $0.9996 | Buy Now |
DISTI #
630-HCPL-070L-500E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 10mA RoHS: Compliant | 13780 |
|
$1.0600 / $2.7300 | Buy Now |
DISTI #
HCPL-070L-500E
|
EBV Elektronik | Optocoupler DCIN 1CH Darlington With Base DCOUT 8Pin SOIC TR (Alt: HCPL-070L-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 63000 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV DARLINGTON 8-SO | 2460 |
|
$1.5641 / $2.3460 | Buy Now |
Part Details for HCPL-070L-500E
HCPL-070L-500E CAD Models
HCPL-070L-500E Part Data Attributes
|
HCPL-070L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-070L-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks |
HCPL-070L-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-070L-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
-
Exceeding the maximum rated voltage of HCPL-070L-500E can cause permanent damage to the device, including breakdown of the internal insulation and degradation of the optocoupler's performance. Ensure that the device is operated within its specified voltage range (up to 500V) to prevent damage.
-
To troubleshoot issues with HCPL-070L-500E, check the input voltage and current, ensure proper PCB layout and grounding, and verify that the device is operated within its specified temperature range. Also, check for signs of physical damage or contamination.
-
Yes, HCPL-070L-500E can be used in high-frequency applications, but ensure that the device is operated within its specified frequency range (up to 1 MHz) and that the PCB layout is optimized for high-frequency operation.