Part Details for HCPL-070A by Avago Technologies
Results Overview of HCPL-070A by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-070A Information
HCPL-070A by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HCPL-070A
HCPL-070A CAD Models
HCPL-070A Part Data Attributes
|
HCPL-070A
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-070A
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 800% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.005 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.115 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-070A
This table gives cross-reference parts and alternative options found for HCPL-070A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-070A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-070A | Broadcom Limited | $2.0805 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | HCPL-070A vs HCPL-070A |
HCPL-070A | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SOIC-8 | HCPL-070A vs HCPL-070A |
HCPL-070A Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-070A involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input signal and to keep the device away from high-voltage or high-current circuits.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, ensure good thermal management, and consider using a heat sink if necessary. Additionally, selecting a suitable package type, such as the SOIC-8, can help improve thermal performance.
-
Common failure modes of HCPL-070A include input overvoltage, output short-circuit, and excessive temperature. To mitigate these, ensure proper input voltage clamping, use a current-limiting resistor in the output circuit, and implement thermal monitoring and protection.
-
Yes, HCPL-070A can be used in high-frequency applications, but its bandwidth is limited to around 10 MHz. Above this frequency, the device's performance may degrade, and signal attenuation may occur. It's essential to evaluate the device's performance in your specific application and consider using a higher-bandwidth isolator if necessary.
-
To ensure EMC when using HCPL-070A, follow proper PCB layout guidelines, use shielding and filtering as necessary, and ensure that the device is properly decoupled from the power supply. Additionally, consider using a common-mode choke or other EMI filtering components to reduce emissions.