Part Details for HCPL-0661-000E by Broadcom Limited
Results Overview of HCPL-0661-000E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0661-000E Information
HCPL-0661-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-0661-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9130055
|
Farnell | OPTOCOUPLER, SMD, DUAL, LOGIC O/P RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 1044 |
|
$4.5295 / $8.1159 | Buy Now |
DISTI #
516-1533-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1324 In Stock |
|
$3.8606 / $7.4800 | Buy Now |
DISTI #
HCPL-0661-000E
|
Avnet Americas | Optocoupler, Digital Output, 2 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins - Rail/Tube (Alt: HCPL-0661-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 97 |
|
$3.2448 / $3.8251 | Buy Now |
DISTI #
630-HCPL-0661-000E
|
Mouser Electronics | High Speed Optocouplers 10MBd 2Ch 5mA RoHS: Compliant | 1533 |
|
$3.8000 / $7.4300 | Buy Now |
DISTI #
HCPL-0661-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: gate, 3.75kV, 10Mbps, SO8, 15kV/μs Min Qty: 1 | 98 |
|
$4.1500 / $7.1200 | Buy Now |
DISTI #
HCPL-0661-000E
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1100 |
|
$3.0000 / $7.1800 | Buy Now |
DISTI #
HCPL-0661-000E
|
EBV Elektronik | Optocoupler Digital Output 2 Channel 375 kV 10 Mbaud SOIC 8 Pins (Alt: HCPL-0661-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 17300 |
|
Buy Now | |
|
Win Source Electronics | High CMR, High Speed TTL Compatible Optocouplers | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 17400 |
|
$2.9129 / $3.7630 | Buy Now |
Part Details for HCPL-0661-000E
HCPL-0661-000E CAD Models
HCPL-0661-000E Part Data Attributes
|
HCPL-0661-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0661-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0661-000E
This table gives cross-reference parts and alternative options found for HCPL-0661-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0661-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0661-000E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 | HCPL-0661-000E vs HCPL-0661-000E |
HCPL-0661-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-0661-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its specified temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
-
The recommended input signal amplitude for HCPL-0661-000E is 5-20 mA, and the recommended frequency range is 0-100 kHz. However, the specific requirements may vary depending on the application, so it's essential to consult the datasheet and application notes.
-
To troubleshoot common issues with HCPL-0661-000E, check the input signal amplitude and frequency, ensure proper PCB layout and grounding, and verify that the device is operated within its specified temperature range. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
HCPL-0661-000E is rated for up to 1 kV of isolation voltage, but it's essential to follow proper safety precautions when working with high-voltage applications, including using proper insulation, grounding, and safety equipment.