Part Details for HCPL-063L500 by Agilent Technologies Inc
Results Overview of HCPL-063L500 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-063L500 Information
HCPL-063L500 by Agilent Technologies Inc is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HCPL-063L500
HCPL-063L500 CAD Models
HCPL-063L500 Part Data Attributes
|
HCPL-063L500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L500
Agilent Technologies Inc
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for HCPL-063L500
This table gives cross-reference parts and alternative options found for HCPL-063L500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063A#500 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | HCPL-063L500 vs HCPL-063A#500 |
HCPL-063N | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOIC-8 | HCPL-063L500 vs HCPL-063N |
HCPL-063A-560E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063L500 vs HCPL-063A-560E |
HCPL-063A#560 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 | HCPL-063L500 vs HCPL-063A#560 |
HCPL-063A-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063L500 vs HCPL-063A-060E |
HCPL-063A-560E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063L500 vs HCPL-063A-560E |
HCPL-063N-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063L500 vs HCPL-063N-060E |
HCPL-063L-500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SURFACE MOUNT, SOP-8 | HCPL-063L500 vs HCPL-063L-500 |
HCPL-063N-060E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, ROHS COMPLIANT, SOIC-8 | HCPL-063L500 vs HCPL-063N-060E |
HCPL-063L#500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | HCPL-063L500 vs HCPL-063L#500 |