Part Details for HCPL-063L-60 by Broadcom Limited
Results Overview of HCPL-063L-60 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-063L-60 Information
HCPL-063L-60 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for HCPL-063L-60
HCPL-063L-60 CAD Models
HCPL-063L-60 Part Data Attributes
|
HCPL-063L-60
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L-60
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for HCPL-063L-60
This table gives cross-reference parts and alternative options found for HCPL-063L-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063L-500E | Broadcom Limited | $2.9561 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-60 vs HCPL-063L-500E |
HCPL-063L | Broadcom Limited | $3.2659 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOP-8 | HCPL-063L-60 vs HCPL-063L |
HCPL-063L-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L-60 vs HCPL-063L-500E |
HCPL-063L500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 | HCPL-063L-60 vs HCPL-063L500 |
HCPL-063L-500E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-60 vs HCPL-063L-500E |
HCPL-063L-060E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-60 vs HCPL-063L-060E |
HCPL-063L-60 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | HCPL-063L-60 vs HCPL-063L-60 |
HCPL-063L-060 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L-60 vs HCPL-063L-060 |
HCPL-063L-060E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-60 vs HCPL-063L-060E |
HCPL-063L | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8 | HCPL-063L-60 vs HCPL-063L |