Part Details for HCPL-063L-060E by Broadcom Limited
Results Overview of HCPL-063L-060E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-063L-060E Information
HCPL-063L-060E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-063L-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HCPL-063L-060E-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
274 In Stock |
|
$2.7282 / $5.5200 | Buy Now |
DISTI #
HCPL-063L-060E
|
Avnet Americas | Optocoupler, Digital Output, 2 Channel, 3.75 kV, 15 Mbaud, SOIC, 8 Pins - Rail/Tube (Alt: HCPL-063L-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 200 |
|
$2.3328 / $2.9400 | Buy Now |
DISTI #
630-HCPL-063L-060E
|
Mouser Electronics | High Speed Optocouplers 15MBd 2Ch 5mA RoHS: Compliant | 475 |
|
$2.6900 / $5.5200 | Buy Now |
DISTI #
HCPL-063L-060E
|
Chip One Stop | Opto-electronics RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1495 |
|
$2.0800 / $5.2900 | Buy Now |
DISTI #
HCPL-063L-060E
|
EBV Elektronik | Optocoupler Digital Output 2 Channel 375 kV 15 Mbaud SOIC 8 Pins (Alt: HCPL-063L-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 200 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 1500 |
|
$1.5084 / $2.2626 | Buy Now |
Part Details for HCPL-063L-060E
HCPL-063L-060E CAD Models
HCPL-063L-060E Part Data Attributes
|
HCPL-063L-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L-060E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-063L-060E
This table gives cross-reference parts and alternative options found for HCPL-063L-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063L-500E | Broadcom Limited | $2.9561 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-060E vs HCPL-063L-500E |
HCPL-063L | Broadcom Limited | $3.2659 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOP-8 | HCPL-063L-060E vs HCPL-063L |
HCPL-063L-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L-060E vs HCPL-063L-500E |
HCPL-063L500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 | HCPL-063L-060E vs HCPL-063L500 |
HCPL-063L-500E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-060E vs HCPL-063L-500E |
HCPL-063L-60 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | HCPL-063L-060E vs HCPL-063L-60 |
HCPL-063L-060 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063L-060E vs HCPL-063L-060 |
HCPL-063L-060E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8 | HCPL-063L-060E vs HCPL-063L-060E |
HCPL-063L | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SOIC-8 | HCPL-063L-060E vs HCPL-063L |
HCPL-063L-060E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-063L-060E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended temperature range (-40°C to 100°C), and consider using a heat sink or thermal management system to prevent overheating.
-
Exceeding the maximum rated voltage of HCPL-063L-060E can cause permanent damage to the device, leading to reduced performance, increased leakage current, or even complete failure. Ensure that the device is operated within its recommended voltage range (up to 60V) to prevent damage.
-
To troubleshoot issues with HCPL-063L-060E, check the input voltage, input current, and output voltage to ensure they are within the recommended ranges. Verify that the device is properly connected and that there are no issues with the PCB layout or component placement.
-
HCPL-063L-060E is designed for low-frequency applications (up to 100 kHz). While it may be possible to use it in high-frequency applications, the device's performance may degrade, and it may not meet the required specifications. Consider using a different device specifically designed for high-frequency applications.