Part Details for HCPL-063A by Hewlett Packard Co
Results Overview of HCPL-063A by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-063A Information
HCPL-063A by Hewlett Packard Co is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCPL-063A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 350 |
|
RFQ |
Part Details for HCPL-063A
HCPL-063A CAD Models
HCPL-063A Part Data Attributes
|
HCPL-063A
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-063A
Hewlett Packard Co
Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SO-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | COMPLEX | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-063A
This table gives cross-reference parts and alternative options found for HCPL-063A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-063L-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, SOIC-8 | HCPL-063A vs HCPL-063L-500 |
HCPL-063A-500E | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOP-8 | HCPL-063A vs HCPL-063A-500E |
HCPL-063A#520 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOIC-8 | HCPL-063A vs HCPL-063A#520 |
HCPL-063A-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | HCPL-063A vs HCPL-063A-500E |
HCPL-063L500 | Agilent Technologies Inc | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15 Mbps, SOIC-8 | HCPL-063A vs HCPL-063L500 |
HCPL-063A#500 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOP-8 | HCPL-063A vs HCPL-063A#500 |
HCPL-063N#560 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, SOIC-8 | HCPL-063A vs HCPL-063N#560 |
HCPL-063A#500 | Agilent Technologies Inc | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | HCPL-063A vs HCPL-063A#500 |
HCPL-063L#060 | Agilent Technologies Inc | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | HCPL-063A vs HCPL-063L#060 |