-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0631 by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR-STAGE-OUTPUT OPTOCOUPLER,2-CHANNEL,2.5KV ISOLATION,SO | 17 |
|
$10.0000 / $15.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-0631
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-0631
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SURFACE MOUNT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 2e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
This table gives cross-reference parts and alternative options found for HCPL-0631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-0631-060E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 | HCPL-0631 vs HCPL-0631-060E |
HCPL-0631-020E | Agilent Technologies Inc | Check for Price | IC Output Optocoupler, 2-Element, 5000V Isolation | HCPL-0631 vs HCPL-0631-020E |
A good PCB layout for HCPL-0631 involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the traces to reduce noise and electromagnetic interference (EMI).
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range (up to 100°C), use a heat sink if necessary, and ensure good thermal conductivity between the device and the PCB.
The maximum allowable voltage on the input pins of HCPL-0631 is 5.5V, exceeding which may cause damage to the device.
Yes, HCPL-0631 can be used in high-frequency applications up to 10 Mbps, but it's essential to follow proper PCB layout and termination techniques to minimize signal reflections and ensure signal integrity.
To troubleshoot issues with HCPL-0631, check the input voltage, output load, and PCB layout. Verify that the input signal is within the recommended range, and the output is not overloaded. Also, check for any signs of physical damage or overheating.