Part Details for HCPL-0630-500 by Agilent Technologies
Results Overview of HCPL-0630-500 by Agilent Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-0630-500 Information
HCPL-0630-500 by Agilent Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-106301300LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. | |
71600-630LF | Amphenol Communications Solutions | Quickie IDC Receptacle, Wire to Board connector -Double row - 30 Positions - 2.54 mm (0.1 in.) | |
10120706-3020LF | Amphenol Communications Solutions | CXP Passive Copper Cable Assemblies, Passive, 14Gb/s, 28 AWG, 2.0m, non-halogen free |
Price & Stock for HCPL-0630-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 678 |
|
RFQ |