Part Details for HCPL-061N-500E by Broadcom Limited
Results Overview of HCPL-061N-500E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCPL-061N-500E Information
HCPL-061N-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for HCPL-061N-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4685
|
Newark | Optocoupler, 1Ch, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:Hcpl-061N Series Rohs Compliant: Yes |Broadcom HCPL-061N-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7 |
|
$1.5000 | Buy Now |
DISTI #
58Y4686
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Chann Rohs Compliant: Yes |Broadcom HCPL-061N-500E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.6500 / $1.6900 | Buy Now |
DISTI #
516-3678-1-ND
|
DigiKey | OPTOISO 3.75KV OPN COLL 8SO TALL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7969 In Stock |
|
$1.8142 / $4.0000 | Buy Now |
DISTI #
HCPL-061N-500E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SOIC T/R - Tape and Reel (Alt: HCPL-061N-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 / $1.4700 | Buy Now |
DISTI #
630-HCPL-061N-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 1Ch 3mA RoHS: Compliant | 9191 |
|
$1.8000 / $3.9900 | Buy Now |
|
Ameya Holding Limited | Optocoupler, SMD, Channels: 1, OUT: gate, 3.75kV, 10Mbps, SO8, 5kV/μs | 48 |
|
Buy Now RFQ | |
DISTI #
HCPL-061N-500E
|
EBV Elektronik | Optocoupler LogicOut Open Collector DCIN 1CH 8Pin SOIC TR (Alt: HCPL-061N-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 661500 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV OPN COLLECTOR 8SO | 30000 |
|
$1.6255 / $2.4384 | Buy Now |
Part Details for HCPL-061N-500E
HCPL-061N-500E CAD Models
HCPL-061N-500E Part Data Attributes
|
HCPL-061N-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-061N-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-061N-500E
This table gives cross-reference parts and alternative options found for HCPL-061N-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-061N-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HCPL-061N#500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.400 INCH, SOP-8 | HCPL-061N-500E vs HCPL-061N#500 |
HCPL-061N-500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | HCPL-061N-500E vs HCPL-061N-500 |
HCPL-061N-500 | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | HCPL-061N-500E vs HCPL-061N-500 |
HCPL-061N-500E | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | HCPL-061N-500E vs HCPL-061N-500E |
HCPL-061N-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for HCPL-061N-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input and output connections.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The recommended input signal conditioning for the HCPL-061N-500E involves using a series resistor and a capacitor to filter out high-frequency noise and ensure a clean input signal. The values of the resistor and capacitor depend on the specific application and signal characteristics.
-
To troubleshoot common issues with the HCPL-061N-500E, start by checking the input signal quality, ensuring that it's within the recommended specifications. Then, verify that the device is properly powered and that the output load is within the recommended range. If issues persist, check for PCB layout issues, such as signal coupling or electromagnetic interference.
-
Yes, the HCPL-061N-500E can be used in high-voltage applications, but it's essential to ensure that the device is properly isolated and that the input and output circuits are designed to handle the high voltage. Additionally, follow proper safety precautions when working with high-voltage systems.